Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.570 |
5+ | $28.320 |
10+ | $26.230 |
25+ | $25.990 |
50+ | $25.280 |
100+ | $24.980 |
250+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$29.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPVSA19003LG2
Newark Part No.05R6275
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel MaterialAluminum
Body ColorGray
For Use WithStandard 19" Racks
External Height - Metric88.9mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
2U
Body Color
Gray
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate