Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPWS3102A230N4LG
Newark Part No.31AJ7069
Product RangePWS 3000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,842.050 |
5+ | $1,813.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,842.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPWS3102A230N4LG
Newark Part No.31AJ7069
Product RangePWS 3000 Series
Technical Datasheet
Product RangePWS 3000 Series
Enclosure MaterialGalvanized Steel
Cooling Capacity3753BTU
External Height - Metric814mm
External Width - Metric401mm
External Depth - Metric160mm
External Height - Imperial32.05"
External Width - Imperial15.8"
External Depth - Imperial6.28"
Technical Specifications
Product Range
PWS 3000 Series
Cooling Capacity
3753BTU
External Width - Metric
401mm
External Height - Imperial
32.05"
External Depth - Imperial
6.28"
Enclosure Material
Galvanized Steel
External Height - Metric
814mm
External Depth - Metric
160mm
External Width - Imperial
15.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate