Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $216.390 | 
| 5+ | $204.930 | 
| 10+ | $199.300 | 
| 25+ | $199.060 | 
| 50+ | $199.020 | 
Price for:Each
Minimum: 1
Multiple: 1
$216.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR130-160-000
Newark Part No.51F3540
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET)
External Height - Metric182.9mm
External Width - Metric163mm
External Depth - Metric102mm
IP RatingIP66
Body ColorBeige
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Height - Imperial7.2"
External Width - Imperial6.4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
182.9mm
External Depth - Metric
102mm
Body Color
Beige
External Height - Imperial
7.2"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
163mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 12, 13
External Width - Imperial
6.4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate