Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoR133-092-000
Newark Part No.97AK6909
Product RangeR133 Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.300 |
| 5+ | $191.830 |
| 10+ | $188.320 |
| 25+ | $185.540 |
| 50+ | $181.350 |
Price for:Each
Minimum: 1
Multiple: 1
$195.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR133-092-000
Newark Part No.97AK6909
Product RangeR133 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric70mm
External Width - Metric90mm
External Depth - Metric160mm
IP RatingIP66, IP67, IP68, IP69K
Body ColorGray
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial3.54"
External Depth - Imperial6.3"
Product RangeR133 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
90mm
IP Rating
IP66, IP67, IP68, IP69K
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
R133 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate