Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $7.910 |
| 10+ | $7.240 |
| 25+ | $6.440 |
| 50+ | $6.430 |
| 100+ | $6.090 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-064-000
Newark Part No.34C8627
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond R100, R101 & R102 Series Enclosures
External Height - Metric57.7mm
External Width - Metric92.5mm
External Height - Imperial2.27"
External Width - Imperial3.64"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
57.7mm
External Height - Imperial
2.27"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond R100, R101 & R102 Series Enclosures
External Width - Metric
92.5mm
External Width - Imperial
3.64"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
