Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 5+ | $29.080 |
| 10+ | $28.760 |
| 25+ | $27.350 |
| 50+ | $26.570 |
| 100+ | $25.880 |
| 250+ | $25.450 |
Price for:Each
Minimum: 1
Multiple: 1
$30.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-100-000
Newark Part No.18C2627
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond R100, R101 & R102 Series Enclosures
External Height - Metric87mm
External Width - Metric87mm
External Height - Imperial3.43"
External Width - Imperial3.43"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
87mm
External Height - Imperial
3.43"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond R100, R101 & R102 Series Enclosures
External Width - Metric
87mm
External Width - Imperial
3.43"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate