Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.280 |
| 5+ | $36.880 |
| 10+ | $35.980 |
| 25+ | $34.240 |
| 50+ | $32.500 |
| 100+ | $32.240 |
| 250+ | $32.080 |
Price for:Each
Minimum: 1
Multiple: 1
$44.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR507-104-000
Newark Part No.39C6076
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
For Use WithHammond R100, R101 & R102 Series Enclosures
External Height - Metric87mm
External Width - Metric186.9mm
External Height - Imperial3.43"
External Width - Imperial7.36"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
87mm
External Height - Imperial
3.43"
Product Range
-
Panel Material
Galvanized Steel
For Use With
Hammond R100, R101 & R102 Series Enclosures
External Width - Metric
186.9mm
External Width - Imperial
7.36"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate