Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASA12BK3
Newark Part No.31C1580
Your Part Number
Technical Datasheet
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.700 |
| 5+ | $37.700 |
| 10+ | $35.680 |
| 25+ | $33.670 |
| 50+ | $33.040 |
| 100+ | $32.650 |
| 250+ | $32.410 |
Price for:Each
Minimum: 1
Multiple: 1
$39.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RASA12BK3 is a Side Support Angle constructed using 14-gauge steel with textured black powder paint finish. Angles mount on accessory rails with either leg or both used as support.
- Slots allow up/down and front/back adjustments
- Requires two pairs of combination or accessory mounting rails
- Requires mounting hardware
- Tested to nearly double the suggested load rating of 200lbs
- Supplied in a pair
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
-
External Height - Metric
44.45mm
For Use With
Cabinet Racks
External Width - Imperial
1.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate