Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASA22BK3
Newark Part No.93B7347
Your Part Number
Technical Datasheet
280 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.050 |
| 5+ | $50.980 |
| 10+ | $48.800 |
| 25+ | $45.840 |
Price for:Each
Minimum: 1
Multiple: 1
$61.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RASA22BK3 is a Side Support Angles made of 14-gauge steel, finished in textured black powder paint. This RASA-series angles mount on accessory rails with either leg or both used as support. Requires two pairs of combination or accessory mounting rail and it is tested to nearly double the suggested load rating of 200lbs.
- Slots allow up or down and front or back adjustments
- Supplied in a pair
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
44mm
External Height - Imperial
1.75"
Product Range
-
External Height - Metric
44.45mm
For Use With
Cabinet Racks
External Width - Imperial
1.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate