Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.300 |
| 5+ | $50.690 |
| 10+ | $47.380 |
| 25+ | $43.400 |
Price for:Each
Minimum: 1
Multiple: 1
$59.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190107UBK1
Newark Part No.70R1023
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric177.8mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RASV190107UBK1 is an Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder painted finish. This RAS-series rack shelf has universal design that mounts to any standard EIA compliant rack or cabinet. Allows easy mounting of equipment or items that do not have rack mounting capabilities and tested up to nearly double the suggested load rating of 200lbs.
- Mounts to rack rails either as an internal shelf or external shelf/work area
- Vented version
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
177.8mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
