Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.030 |
| 5+ | $70.840 |
| 10+ | $66.680 |
| 25+ | $62.890 |
| 50+ | $62.890 |
| 100+ | $62.880 |
| 250+ | $62.670 |
Price for:Each
Minimum: 1
Multiple: 1
$83.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RASV190120BK1 is a 1U Vented Universal Rack Shelf made of 14 or 16-gauge steel with rugged textured black powder paint finish. The RAS series shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. Mounts to rack rails either as an internal shelf or external shelf/work area.
- Tested up to nearly double the suggested load rating of 200lbs
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
508mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
