Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRB-2PA2345BK
Newark Part No.68AC1518
Product RangeRB-2PA Series
Technical Datasheet
260 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $274.320 |
Price for:Each
Minimum: 1
Multiple: 1
$274.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-2PA2345BK
Newark Part No.68AC1518
Product RangeRB-2PA Series
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.13m
External Width - Metric616mm
External Depth - Metric381mm
External Height - Imperial83.9"
External Width - Imperial24.3"
External Depth - Imperial15"
Product RangeRB-2PA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.13m
External Depth - Metric
381mm
External Width - Imperial
24.3"
Product Range
RB-2PA Series
Body Color
Black
External Width - Metric
616mm
External Height - Imperial
83.9"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate