Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,197.980 |
5+ | $1,181.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,197.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-AV27
Newark Part No.83X9234
Technical Datasheet
Cabinet TypeAudio Visual and Security
Product Range-
Rack U Height27U
External Height - Imperial54.7"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Enclosure MaterialSteel
External Height - Metric1.39m
External Width - Metric600mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Audio Visual and Security
Rack U Height
27U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
54.7"
External Depth - Imperial
23.62"
External Height - Metric
1.39m
External Depth - Metric
600mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for RB-AV27
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate