Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRB-DC2442
Newark Part No.82Y0305
Product RangeRB-DC Series
Technical Datasheet
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,005.490 |
| 5+ | $1,987.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,005.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-DC2442
Newark Part No.82Y0305
Product RangeRB-DC Series
Technical Datasheet
Cabinet TypeServer
Product RangeRB-DC Series
Rack U Height24U
External Height - Imperial47.14"
External Width - Imperial23.62"
External Depth - Imperial42.74"
Enclosure MaterialSteel
External Height - Metric1.197m
External Width - Metric599.95mm
External Depth - Metric1.086m
Panel Space Height - Imperial42"
Panel Space Height - Metric1.067m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
599.95mm
Panel Space Height - Imperial
42"
SVHC
No SVHC (25-Jun-2025)
Product Range
RB-DC Series
External Height - Imperial
47.14"
External Depth - Imperial
42.74"
External Height - Metric
1.197m
External Depth - Metric
1.086m
Panel Space Height - Metric
1.067m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate