Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRB-DC4842
Newark Part No.94Y9628
Product RangeRB-DC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $2,151.560 | 
| 5+ | $1,997.990 | 
Price for:Each
Minimum: 1
Multiple: 1
$2,151.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-DC4842
Newark Part No.94Y9628
Product RangeRB-DC Series
Technical Datasheet
Cabinet TypeServer
Product RangeRB-DC Series
Rack U Height48U
External Height - Imperial89.14"
External Width - Imperial23.62"
External Depth - Imperial42.74"
Enclosure MaterialSteel
External Height - Metric2.264m
External Width - Metric599.95mm
External Depth - Metric1.086m
Panel Space Height - Imperial84"
Panel Space Height - Metric2.133m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
48U
External Width - Imperial
23.62"
Enclosure Material
Steel
External Width - Metric
599.95mm
Panel Space Height - Imperial
84"
SVHC
No SVHC (25-Jun-2025)
Product Range
RB-DC Series
External Height - Imperial
89.14"
External Depth - Imperial
42.74"
External Height - Metric
2.264m
External Depth - Metric
1.086m
Panel Space Height - Metric
2.133m
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate