Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRB-SW12
Newark Part No.05AC1845
Product RangeRB-SW Series
Your Part Number
Technical Datasheet
123 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $399.400 |
| 5+ | $393.640 |
Price for:Each
Minimum: 1
Multiple: 1
$399.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-SW12
Newark Part No.05AC1845
Product RangeRB-SW Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric639mm
External Width - Metric600mm
External Depth - Metric550mm
External Height - Imperial25.15"
External Width - Imperial23.62"
External Depth - Imperial21.65"
Panel Space Height - Metric-
Product RangeRB-SW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25.15"
External Depth - Imperial
21.65"
Product Range
RB-SW Series
Enclosure Material
Steel
External Height - Metric
639mm
External Depth - Metric
550mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate