Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900513LG1
Newark Part No.44P2987
Product RangeRCBS Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $209.310 |
5+ | $208.690 |
10+ | $208.070 |
25+ | $207.720 |
50+ | $207.680 |
Price for:Each
Minimum: 1
Multiple: 1
$209.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900513LG1
Newark Part No.44P2987
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height-
External Height - Metric184mm
External Width - Metric533mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial7.24"
External Width - Imperial20.98"
External Depth - Imperial12.99"
Product RangeRCBS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
184mm
External Depth - Metric
330mm
Body Color
Gray
External Width - Imperial
20.98"
Product Range
RCBS Series
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
7.24"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate