Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900517BK1
Newark Part No.83F9027
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height5.25"
External Height - Metric184.2mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial7.3"
External Width - Imperial21"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
184.2mm
External Depth - Metric
445mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
5.25"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
7.3"
External Depth - Imperial
17.5"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate