Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $274.060 |
| 5+ | $269.160 |
| 10+ | $264.280 |
| 25+ | $254.490 |
Price for:Each
Minimum: 1
Multiple: 1
$274.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900524LG1
Newark Part No.51R3561
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric184.2mm
External Width - Metric533mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial7.3"
External Width - Imperial21"
External Depth - Imperial24.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
184.2mm
External Depth - Metric
622mm
Body Color
Gray
External Width - Imperial
21"
Product Range
-
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
7.3"
External Depth - Imperial
24.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
