Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900824LG1
Newark Part No.51R3565
Product RangeRCBS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $308.170 |
5+ | $301.880 |
10+ | $296.010 |
25+ | $295.840 |
Price for:Each
Minimum: 1
Multiple: 1
$308.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900824LG1
Newark Part No.51R3565
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height8.75"
External Height - Metric273.05mm
External Width - Metric533.4mm
External Depth - Metric622.3mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial10.75"
External Width - Imperial21"
External Depth - Imperial24.5"
Product RangeRCBS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
273.05mm
External Depth - Metric
622.3mm
Body Color
Gray
External Width - Imperial
21"
Product Range
RCBS Series
Panel Space Height
8.75"
External Width - Metric
533.4mm
Enclosure Material
Steel
External Height - Imperial
10.75"
External Depth - Imperial
24.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate