Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901013LG1
Newark Part No.09P8557
Product RangeRCBS Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $245.060 |
| 5+ | $244.550 |
Price for:Each
Minimum: 1
Multiple: 1
$245.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901013LG1
Newark Part No.09P8557
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric317.5mm
External Width - Metric533mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial12.5"
External Width - Imperial21"
External Depth - Imperial13"
Product RangeRCBS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCBS1901013LG1 is a light duty Desktop Rack Cabinet made of steel with light grey textured powder paint finish. It has two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails and includes rubber feet, two lifting handles, a starter pack of 10-32 clip nuts and matching quantity of 1421ABK black screws.
- 16-gauge Welded construction
- 600lbs Weight capacity
- 19" Rack mount
Applications
Industrial
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
317.5mm
External Depth - Metric
330mm
Body Color
Gray
External Width - Imperial
21"
Product Range
RCBS Series
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
12.5"
External Depth - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate