Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901417BK1
Newark Part No.83F9042
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $319.770 |
| 5+ | $293.420 |
Price for:Each
Minimum: 1
Multiple: 1
$319.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1901417BK1
Newark Part No.83F9042
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height14"
External Height - Metric406mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial16"
External Width - Imperial21"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
406mm
External Depth - Metric
445mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
14"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
16"
External Depth - Imperial
17.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate