Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHS1901731LG1
Newark Part No.51R3583
Product RangeRCH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $553.170 |
Price for:Each
Minimum: 1
Multiple: 1
$553.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1901731LG1
Newark Part No.51R3583
Product RangeRCH Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric495mm
External Width - Metric533mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColorLight Gray
External Height - Imperial19.5"
External Width - Imperial21"
External Depth - Imperial31.5"
Product RangeRCH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
495mm
External Depth - Metric
800mm
Body Color
Light Gray
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
19.5"
External Depth - Imperial
31.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate