Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901031LG1
Newark Part No.51R3586
Product RangeRCH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $521.490 |
Price for:Each
Minimum: 1
Multiple: 1
$521.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901031LG1
Newark Part No.51R3586
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height10.5"
External Height - Metric317.5mm
External Width - Metric533.4mm
External Depth - Metric800.1mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial12.5"
External Width - Imperial21"
External Depth - Imperial31.5"
Product RangeRCH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
317.5mm
External Depth - Metric
800.1mm
Body Color
Gray
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
10.5"
External Width - Metric
533.4mm
Enclosure Material
Steel
External Height - Imperial
12.5"
External Depth - Imperial
31.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate