Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901417BK1
Newark Part No.65K1501
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $419.690 |
| 5+ | $390.310 |
Price for:Each
Minimum: 1
Multiple: 1
$419.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901417BK1
Newark Part No.65K1501
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height14"
External Height - Metric355.6mm
External Width - Metric483mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial14"
External Width - Imperial19"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RCHV1901417BK1 is a black 8U 19-inch rack-mount Knockdown Desktop Cabinet made of 16-gauge steel with rugged textured powder painted finish. Panel rails are infinitely adjustable (front to back), round hole punched for 10-32 clip-nuts to full EIA hole centers. Simple assembly using one bolt in each corner to lock the sides to the top and bottom.
- Heavy duty
- Front and back lip is 0.585-inch so usable depth is reduced by 1.17-inch
- Tested to nearly double the suggested load rating of 800lbs
- Knockdown design ships unassembled for easy handling and shipping protection
Applications
Industrial
Contents
Two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, hardware, black ABS plastic handles, a starter pack of sixteen 10-32 clip nuts and matching 1421ABK black screws.
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
355.6mm
External Depth - Metric
445mm
Body Color
Black
External Width - Imperial
19"
Product Range
-
Panel Space Height
14"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
14"
External Depth - Imperial
17.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate