Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901417LG1
Newark Part No.51R3587
Product RangeRCH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $419.620 |
| 5+ | $390.330 |
Price for:Each
Minimum: 1
Multiple: 1
$419.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901417LG1
Newark Part No.51R3587
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height14"
External Height - Metric406.4mm
External Width - Metric533.4mm
External Depth - Metric444.5mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial16"
External Width - Imperial21"
External Depth - Imperial17.5"
Product RangeRCH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
406.4mm
External Depth - Metric
444.5mm
Body Color
Gray
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
14"
External Width - Metric
533.4mm
Enclosure Material
Steel
External Height - Imperial
16"
External Depth - Imperial
17.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate