Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901431LG1
Newark Part No.51R3588
Product RangeRCH Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $540.530 |
Price for:Each
Minimum: 1
Multiple: 1
$540.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901431LG1
Newark Part No.51R3588
Product RangeRCH Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric406mm
External Width - Metric533mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColorLight Gray
External Height - Imperial16"
External Width - Imperial21"
External Depth - Imperial31.5"
Product RangeRCH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
406mm
External Depth - Metric
800mm
Body Color
Light Gray
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
16"
External Depth - Imperial
31.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate