Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $507.670 |
5+ | $498.590 |
10+ | $489.580 |
25+ | $471.430 |
Price for:Each
Minimum: 1
Multiple: 1
$507.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1902817BK1
Newark Part No.93K7296
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height28"
External Height - Metric711mm
External Width - Metric483mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial28"
External Width - Imperial19"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
711mm
External Depth - Metric
445mm
Body Color
Black
External Width - Imperial
19"
Product Range
-
Panel Space Height
28"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
28"
External Depth - Imperial
17.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate