Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCK12U25BK
Newark Part No.67AJ1478
Product RangeRCK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $852.640 |
| 5+ | $838.260 |
Price for:Each
Minimum: 1
Multiple: 1
$852.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCK12U25BK
Newark Part No.67AJ1478
Product RangeRCK Series
Technical Datasheet
Cabinet TypeKnock Down
Product RangeRCK Series
Rack U Height12U + 1U
External Height - Imperial26.38"
External Width - Imperial24"
External Depth - Imperial25"
Enclosure MaterialSteel
External Height - Metric670mm
External Width - Metric610mm
External Depth - Metric635mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Knock Down
Rack U Height
12U + 1U
External Width - Imperial
24"
Enclosure Material
Steel
External Width - Metric
610mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
RCK Series
External Height - Imperial
26.38"
External Depth - Imperial
25"
External Height - Metric
670mm
External Depth - Metric
635mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate