Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCKWD36UBK1
Newark Part No.67AJ1476
Product RangeRCKD Series
Your Part Number
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $715.280 |
| 5+ | $703.290 |
Price for:Each
Minimum: 1
Multiple: 1
$715.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCKWD36UBK1
Newark Part No.67AJ1476
Product RangeRCKD Series
Technical Datasheet
Accessory TypeWindow Locking Door
For Use WithHammond RCK Series Knockdown Rack Cabinets
Enclosure MaterialSteel
Body Color-
External Height1.724m
External Width599mm
Product RangeRCKD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Window Locking Door
Enclosure Material
Steel
External Height
1.724m
Product Range
RCKD Series
For Use With
Hammond RCK Series Knockdown Rack Cabinets
Body Color
-
External Width
599mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate