Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.270 |
| 5+ | $243.920 |
Price for:Each
Minimum: 1
Multiple: 1
$261.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900316BK1
Newark Part No.83F9065
Technical Datasheet
Accessory Type16" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColorBlack
External Height3.5"
External Width17.36"
External Depth16.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RDRW1900316BK1 is a rack mount Locking Storage Drawer made of 14 and 16 gauge steel. This RDRW-series has complete drawer with slides, hardware, lock and two keys. Rear support brackets for all depths or can be supported from rear accessory rail. Drawer interior smooth white powder paint for high visibility, front face finished in tough textured powder paint.
- Front plastic pull handle locking mechanism
Applications
Industrial
Technical Specifications
Accessory Type
16" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
3.5"
External Depth
16.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
Standard 19" Rack Mount
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
