Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $265.870 |
| 5+ | $246.760 |
Price for:Each
Minimum: 1
Multiple: 1
$265.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900322BK1
Newark Part No.84F068
Technical Datasheet
Accessory Type22" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height3.5"
External Width17.36"
External Depth22.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RDRW1900322BK1 is a black 2U rack-mount Locking Storage Drawer constructed of 14 and 16-gauge steel with tough textured powder painted finish. It features complete drawer with slides, hardware, lock and two keys. Rear support brackets included for all depths or can be supported from rear accessory rail.
- Inside of drawer width is 16.12" wide
- Drawer interior smooth white powder paint for high visibility
- Tested to nearly double the suggested load rating of 60 pounds (no rear support)
Applications
Industrial
Contents
Storage drawer, Front plastic pull handle locking mechanism, Rear support brackets.
Technical Specifications
Accessory Type
22" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
3.5"
External Depth
22.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
Standard 19" Rack Cabinets
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
