Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $280.870 |
| 5+ | $253.730 |
Price for:Each
Minimum: 1
Multiple: 1
$280.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900512BK1
Newark Part No.84F066
Technical Datasheet
Accessory TypeDrawer
For Use With19" Panel Width Racks
Enclosure MaterialSteel
Body ColorBlack
External Height5.25"
External Width17.36"
External Depth12.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RDRW1900512BK1 is a black steel Storage Drawer with interior smooth white powder paint for high visibility. It includes front plastic pull handle locking mechanism. The rear support brackets included for all depths or can be supported from rear accessory rail. It is tested to nearly double the suggested load rating of 60 pounds (no rear support). It is suitable for 3U rack units.
- Inside of drawer width is 16.375" wide
- Front face finished in tough textured powder paint
Applications
Industrial
Contents
Drawer, Slides, Hardware, Lock and 2x Keys.
Technical Specifications
Accessory Type
Drawer
Enclosure Material
Steel
External Height
5.25"
External Depth
12.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
19" Panel Width Racks
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
