Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $268.070 |
| 5+ | $257.160 |
Price for:Each
Minimum: 1
Multiple: 1
$268.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900712BK1
Newark Part No.84F067
Technical Datasheet
Accessory TypeDrawer
For Use With19" Panel Width Racks
Enclosure MaterialSteel
Body ColorBlack
External Height7"
External Width17.36"
External Depth12.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Drawer
Enclosure Material
Steel
External Height
7"
External Depth
12.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
19" Panel Width Racks
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
