Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $310.180 |
| 5+ | $279.020 |
Price for:Each
Minimum: 1
Multiple: 1
$310.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900716LG1
Newark Part No.51R3600
Technical Datasheet
Accessory TypeStorage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColorGray
External Height7"
External Width17.36"
External Depth16.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Storage Drawer
Enclosure Material
Steel
External Height
7"
External Depth
16.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
Standard 19" Rack Mount
Body Color
Gray
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
