Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900722BK1
Newark Part No.84F070
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $322.530 |
| 5+ | $303.170 |
Price for:Each
Minimum: 1
Multiple: 1
$322.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900722BK1
Newark Part No.84F070
Technical Datasheet
Accessory Type22" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height7"
External Width17.36"
External Depth22.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RDRW1900722BK1 is a 4U rack-mount Locking Storage Drawer made of 14 and 16-gauge steel with front face finished in tough textured powder paint. The RDRW series drawer interior smooth is white powder paint for high visibility. It includes front plastic pull handle locking mechanism. Rear support brackets included for all depths or can be supported from rear accessory rail.
- Complete drawer with slides, hardware, lock and two keys
- Tested to nearly double the suggested load rating of 60lbs
Applications
Industrial
Technical Specifications
Accessory Type
22" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
7"
External Depth
22.25"
SVHC
No SVHC (25-Jun-2025)
For Use With
Standard 19" Rack Cabinets
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate