Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $264.430 |
| 5+ | $259.700 |
| 10+ | $255.010 |
| 25+ | $251.200 |
| 50+ | $245.560 |
Price for:Each
Minimum: 1
Multiple: 1
$264.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1901212BK1
Newark Part No.89C7827
Technical Datasheet
Accessory Type12" Deep Rail Mounted Storage Drawer
For Use With19" Racks
Enclosure MaterialSteel
Body ColorBlack
External Height12.25"
External Width17.36"
External Depth12.25"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
12" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
12.25"
External Depth
12.25"
SVHC
No SVHC (04-Feb-2026)
For Use With
19" Racks
Body Color
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
