Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $736.770 |
5+ | $736.760 |
Price for:Each
Minimum: 1
Multiple: 1
$736.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1903524BK1
Newark Part No.48F3994
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height20U
External Height - Imperial40.2"
External Width - Imperial21.3"
External Depth - Imperial24.5"
Enclosure MaterialSteel
External Height - Metric1.02m
External Width - Metric542mm
External Depth - Metric622mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The REFK1903524BK1 is a Knock Down Economy Rack Cabinet made of 16-gauge steel body and 10-gauge steel rails, finished in black rugged textured powder paint. This REFK-series cabinet has two pairs of infinitely adjusting 19-inch mounting EIA-310-D compliant 10-32 tapped combination rails. It is unassembled in a flat pack container for easy handling and shipping protection. Perfect for tight access areas or one person installations as unit is knocked down into five (5) easy to handle parts.
- 4 Leveling feet
- Simple assembly using one bolt in each corner to lock the sides to the top and bottom
Applications
Industrial
Technical Specifications
Cabinet Type
Server
Rack U Height
20U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
40.2"
External Depth - Imperial
24.5"
External Height - Metric
1.02m
External Depth - Metric
622mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for REFK1903524BK1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate