Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $897.750 |
5+ | $890.640 |
10+ | $888.790 |
Price for:Each
Minimum: 1
Multiple: 1
$897.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1903524LG1
Newark Part No.51R3608
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height20U
External Height - Imperial40.2"
External Width - Imperial21.3"
External Depth - Imperial24.5"
Enclosure MaterialSteel
External Height - Metric1.02m
External Width - Metric542mm
External Depth - Metric622mm
Panel Space Height - Imperial35"
Panel Space Height - Metric889mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
20U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
35"
SVHC
No SVHC (25-Jun-2025)
Product Range
-
External Height - Imperial
40.2"
External Depth - Imperial
24.5"
External Height - Metric
1.02m
External Depth - Metric
622mm
Panel Space Height - Metric
889mm
Technical Docs (1)
Alternatives for REFK1903524LG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate