Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $969.440 |
| 5+ | $952.110 |
| 10+ | $934.880 |
Price for:Each
Minimum: 1
Multiple: 1
$969.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1904931BK1
Newark Part No.50H5161
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height28U
External Height - Imperial54.2"
External Width - Imperial21.3"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.38m
External Width - Metric542mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cabinet Type
Server
Rack U Height
28U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Jan-2023)
Product Range
-
External Height - Imperial
54.2"
External Depth - Imperial
31.5"
External Height - Metric
1.38m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate