Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1907731CG1
Newark Part No.93B7594
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height44U
External Height - Imperial82.2"
External Width - Imperial21.3"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric2.09m
External Width - Metric542mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
44U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
82.2"
External Depth - Imperial
31.5"
External Height - Metric
2.09m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate