Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.900 |
5+ | $12.420 |
10+ | $11.920 |
25+ | $11.040 |
50+ | $10.320 |
100+ | $9.640 |
250+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRH3185
Newark Part No.04N9880
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric184.9mm
External Width - Metric135mm
External Depth - Metric40mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial5.31"
External Depth - Imperial1.57"
Product Range-
Product Overview
The RH3185 is an electronic hand held Enclosure made of ABS plastic ideally suited for mounting printed circuit boards. It is ergonomically designed for a comfortable fit into the user’s hand. The lap joint construction provides protection against dust accumulation and splashing water. It is assembled with M3 Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications when repetitive assembly and disassembly are required.
- UL94-HB Flammability rating
- Removable front panel for easy modifications
- Moulded in a light grey general purpose ABS plastic with a light texture
- Both top and bottom halves contain PC board standoffs moulded in
- Four self adhesive rubber feet for desk top use
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
184.9mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
135mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate