Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.150 |
10+ | $3.270 |
25+ | $3.230 |
50+ | $3.180 |
100+ | $3.130 |
250+ | $2.860 |
500+ | $2.680 |
1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6105-F
Newark Part No.04N9887
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric60mm
External Depth - Metric30mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.36"
External Depth - Imperial1.18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
80mm
External Depth - Metric
30mm
Body Color
Gray
External Height - Imperial
3.15"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate