Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 5+ | $9.360 |
| 10+ | $9.030 |
| 25+ | $8.690 |
| 50+ | $8.530 |
| 100+ | $8.370 |
| 250+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6365-F
Newark Part No.04N9897
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric100mm
External Depth - Metric90mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial4.9"
External Width - Imperial3.94"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RL6365-F is a hand held Enclosure with flanged lid. It is moulded in light grey - general purpose ABS plastic with a light texture. It has two part construction, both halves include smooth recessed area for membrane, label or silkscreen.
- UL94-HB Flammability rating
- Designed to house PC boards - for hand-held use or wall mount
- PC board standoffs are moulded into both halves of the enclosure
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
125mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate