Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRL6555-F
Newark Part No.04N9904
Your Part Number
Technical Datasheet
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 5+ | $12.430 |
| 10+ | $11.620 |
| 25+ | $10.620 |
| 50+ | $9.940 |
| 100+ | $9.290 |
| 250+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6555-F
Newark Part No.04N9904
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric175mm
External Width - Metric125mm
External Depth - Metric70mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.9"
External Width - Imperial4.92"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
175mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
6.9"
External Depth - Imperial
2.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate