Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRL6555
Newark Part No.04N9903
Your Part Number
Technical Datasheet
105 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 5+ | $11.230 |
| 10+ | $10.550 |
| 25+ | $9.660 |
| 50+ | $9.020 |
| 100+ | $8.430 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6555
Newark Part No.04N9903
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric175mm
External Width - Metric125mm
External Depth - Metric70mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.9"
External Width - Imperial4.92"
External Depth - Imperial2.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
175mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
6.9"
External Depth - Imperial
2.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate