Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.280 |
5+ | $15.910 |
10+ | $15.540 |
25+ | $14.350 |
50+ | $13.410 |
100+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6685
Newark Part No.04N9909
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric199.9mm
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial7.9"
External Width - Imperial5.91"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RL6685 is a hand held Enclosure with shallow lid. It is moulded in light grey - general purpose ABS plastic with a light texture. It has two part construction, both halves include smooth recessed area for membrane, label or silkscreen.
- UL94-HB Flammability rating
- Designed to house PC boards - for hand-held use or wall mount
- PC board standoffs are moulded into both halves of the enclosure
- IP54 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
199.9mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate