Print Page
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.910 |
5+ | $27.790 |
10+ | $25.900 |
25+ | $25.670 |
50+ | $25.020 |
100+ | $24.630 |
250+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1908BKVP
Newark Part No.59Y7717
Product RangeRM Series
Technical Datasheet
Panel TypeTop / Bottom Panel
Rack U Height-
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RM Series 19" Rack-Mounted Instrument Enclosures
External Height - Metric203mm
External Width - Metric422mm
External Height - Imperial8"
External Width - Imperial16.6"
Product RangeRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top / Bottom Panel
Panel Material
Aluminum
For Use With
Hammond RM Series 19" Rack-Mounted Instrument Enclosures
External Width - Metric
422mm
External Width - Imperial
16.6"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
203mm
External Height - Imperial
8"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate