Print Page
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.020 |
| 5+ | $40.370 |
| 10+ | $39.550 |
| 25+ | $38.710 |
| 50+ | $33.530 |
Price for:Each
Minimum: 1
Multiple: 1
$46.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1922BKVP
Newark Part No.55AC6946
Product RangeRM Series
Technical Datasheet
Panel TypeTop / Bottom Panel
Rack U Height-
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond RM Series Enclosures
External Height - Metric1.8mm
External Width - Metric413.8mm
External Height - Imperial0.071"
External Width - Imperial16.3"
Product RangeRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Top / Bottom Panel
Panel Material
Aluminum
For Use With
Hammond RM Series Enclosures
External Width - Metric
413.8mm
External Width - Imperial
16.3"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
1.8mm
External Height - Imperial
0.071"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate