Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRM1U1918VBK
Newark Part No.40P2420
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $248.840 |
| 5+ | $217.300 |
Price for:Each
Minimum: 1
Multiple: 1
$248.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U1918VBK
Newark Part No.40P2420
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height44.45mm
External Height - Metric44.45mm
External Width - Metric422mm
External Depth - Metric457mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial1.75"
External Width - Imperial16.6"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RM1U1918VBK is a Rugged Rack Chassis made of extruded aluminium with rugged, textured, black powder paint finish. It is suitable for desk top or rack mountable applications and includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has two 0.064-inch aluminium powder coat panels and two 0.125-inch aluminium mounting brackets.
- Front and rear panel are interchangeable
- Strong construction and light weight
- Knockdown design
- Easy handling
Applications
Industrial
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
44.45mm
External Depth - Metric
457mm
Body Color
Black
External Width - Imperial
16.6"
Product Range
-
Panel Space Height
44.45mm
External Width - Metric
422mm
Enclosure Material
Aluminum
External Height - Imperial
1.75"
External Depth - Imperial
18"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate